1405222 | Phoenix Contact
Mounting frame, zinc die casting, push pull, IP65/IP67, 1405222
Order No.: 62P5622
EAN: 4046356334792
MPN:
1405222
VS-PPC-F1-RJ45-MNNA-1C-F
Unit Price (€ / pc.)
29.3216 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Panel mounting frame, 1405222, Phoenix Contact
Panel mounting frame, IP67, for push-pull interlocking, Metal, with Freenet system, for round mounting cutout, with seal.
Technical specifications
Version | mounting frame | |
Shell Material | zinc die casting | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | push pull |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |