1607215 | Phoenix Contact
Socket contact insert, VC3, 24 pole, equipped, screw connection, with PE contact, 1607215
Order No.: 62P5077
EAN: 4017918940973
MPN:
1607215
VC-TR3/4M-PEA-S6666-SET
Unit Price (€ / pc.)
30.5473 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
30.55 € *
Price list
Quantity
Price per unit*
1 pcs.
30.5473 €
10 pcs.
28.1078 €
50 pcs.
24.7282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert module, 1607215, Phoenix Contact
Contact insert set for sleeve side, Sleeve frame with PE, 4 fixing screws, 6-poles contact inserts preassembled, 6 coding profiles
Features
- Compact design
- Universal connection
- Proven COMBICON technology
- Can be keyed to prevent incorrect connection
Technical specifications
Version | socket insert | |
Additional parts | equipped | |
Shell size | VC3 | |
Contact connection | screw connection | |
PE contact | Yes | |
Pin number | 24 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |