1607359 | Phoenix Contact
Pin contact insert, VC2, 18 pole, equipped, screw connection, with PE contact, 1607359
Order No.: 62P4850
EAN: 4017918941086
MPN:
1607359
VC-AR2/3M-S666-SET
Unit Price (€ / pc.)
29.8214 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
29.82 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8214 €
10 pcs.
27.4295 €
50 pcs.
24.1451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert module, 1607359, Phoenix Contact
Contact insert set, Type: VC2, Housing material: PA, Number of positions: 18, Min. conductor cross section: 0.14 mm², Max. conductor cross section: 1.5 mm², Rated voltage: 250, Rated current: 10 A, Type of contact: Pin. Connectors may only be connected/disconnected when under no load.
Features
- Compact design
- Universal connection
- Proven COMBICON technology
- Can be keyed to prevent incorrect connection
Technical specifications
Version | pin insert | |
Additional parts | equipped | |
Shell size | VC2 | |
Contact connection | screw connection | |
PE contact | Yes | |
Pin number | 18 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |