1607670 | Phoenix Contact
Plug, M17, 4 pole, crimp connection, SPEEDCON locking, straight, 1607670
Order No.: 62P4547
EAN: 4046356273770
MPN:
1607670
ST-3EP1N8A9003S
Unit Price (€ / pc.)
29.0955 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Coupler connector, 1607670, Phoenix Contact
Coupler connector, straight, for standard and SPEEDCON interlock, M17, number of positions: 3+PE, type of contact: Pin, cable diameter range: 5 mm - 8 mm, number of positions: 4, connection method: Crimp connection.
Features
- Shielded
- Consistent EMC protection for reliable connection solutions in the industrial environment
- N-coded
- Overvoltage category: III
- Degree of protection: IP67
- Seal material: FPM
Applications
- For power applications
Technical specifications
Version | plug | |
Thread size | M17 | |
Coding | N | |
Contact connection | crimp connection | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | SPEEDCON locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |