1607654 | Phoenix Contact
Socket, 17 pole, crimp connection, screw locking, straight, 1607654
Order No.: 62P4532
EAN: 4046356273626
MPN:
1607654
ST-17S1N8AWQ00S
Unit Price (€ / pc.)
15.47 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Device connector, front mounting, 1607654, Phoenix Contact
Panel connector, front panel, straight, for standard and SPEEDCON locking, M17, number of poles: 17, contact type: female, crimp connection, O-ring axial, 4x Ø2.7, shielded: yes, flange dimension: 21.6 mm x 21.6 mm
Technical specifications
Version | socket | |
Shell Material | copper alloy | |
Contact connection | crimp connection | |
Assembly | front mounting | |
Orientation | straight | |
Pin number | 17 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |