1613542 | Phoenix Contact
Socket, 17 pole, crimp connection, screw locking, straight, 1613542
Order No.: 62P4505
EAN: 4046356400930
MPN:
1613542
ST-17S1N8A6100S
Unit Price (€ / pc.)
20.8012 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Device connector, front mounting, 1613542, Phoenix Contact
Panel connector, front panel, straight, for standard and SPEEDCON locking, M17, number of poles: 17, contact type: female, crimp connection, O-ring axial, central fixing, shielded: yes
Technical specifications
Version | socket | |
Shell Material | metal | |
Contact connection | crimp connection | |
Assembly | central Mounting | |
Orientation | straight | |
Pin number | 17 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |