1607577 | Phoenix Contact
Pin contact, 0.06-0.25 mm², AWG 28-24, crimp connection, nickel-plated/gold-plated, 1607577
Order No.: 62P4415
EAN: 4046356272933
MPN:
1607577
ST-06KP010
Unit Price (€ / pc.)
2.2610 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
2.0349 €
100 pcs.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 1607577, Phoenix Contact
Crimp contact, Turned, Contact diameter: 0.6 mm, Crimp range: 0.06 mm² - 0.25 mm²
Features
- Crimping connection: vibration- and temperature-resistant assembly
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 28-24 | |
Contact connection | crimp connection | |
Contact material | Copper-Zinc | |
contact surface | nickel-plated/gold-plated | |
Cable cross-section | 0.06-0.25 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |