1605762 | Phoenix Contact
Receptacle, 6.0-10 mm², AWG 10-8, crimp connection, nickel-plated/gold-plated, 1605762
Order No.: 62P4341
EAN: 4046356254625
MPN:
1605762
SM-36KS004
Unit Price (€ / pc.)
5.0456 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0456 €
10 pcs.
4.5458 €
100 pcs.
3.8556 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 1605762, Phoenix Contact
Crimp contact, Turned, Single contact, Contact diameter: 3.6 mm, Crimp range: 6 mm² - 10 mm²
Features
- Crimping connection: vibration- and temperature-resistant assembly
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 10-8 | |
Insulation diameter | 4.5-7.9 mm | |
Contact connection | crimp connection | |
Contact material | Copper-Zinc | |
contact surface | nickel-plated/gold-plated | |
Cable cross-section | 6.0-10 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |