1615687 | Phoenix Contact
Plug, 8 pole, crimp connection, screw locking, straight, 1615687
Order No.: 62P4322
EAN: 4046356459761
MPN:
1615687
SL-7EPWN8AWA00
Unit Price (€ / pc.)
255.493 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Device connector, front mounting, 1615687, Phoenix Contact
Panel connector, front panel, straight, screw-lock, M58, No. of poles: 4+3+PE, contact type: pin, crimp termination, o-ring axial, 4x Ø 5.4, ahielded: yes, flange size: 60 mm x 60 mm
Technical specifications
Version | plug | |
Shell Material | aluminum | |
Contact connection | crimp connection | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 8 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |