1622002 | Phoenix Contact
Socket, M23, 13 pole, crimp connection, screw locking, straight, 1622002
Order No.: 62P4258
EAN: 4055626011547
MPN:
1622002
SH-8ESS48A8LDL
Unit Price (€ / pc.)
59.8213 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Sensor-actuator connector, 1622002, Phoenix Contact
Cable connector, SH, straight long, Screw locking, M23, No. of pole: 8+4+PE, type of contact: Socket, Crimp connection, cable diameter range: 7.5 mm - 18 mm.
Features
- Safe use in the field, thanks to a high degree of protection
- Consistent EMC protection for reliable connection solutions in the industrial environment
- Fast locking system
Applications
- For transmission of signals
Technical specifications
Version | socket | |
Thread size | M23 | |
Coding | N | |
Contact connection | crimp connection | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 13 pole | |
Degree of protection (IP) | IP67/IP68 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |