1605628 | Phoenix Contact
Receptacle, 4.0 mm², AWG 12, crimp connection, nickel-plated/gold-plated, 1605628
Order No.: 62P4183
EAN: 4046356254045
MPN:
1605628
SF-7MS2000
Unit Price (€ / pc.)
3.2725 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2725 €
10 pcs.
2.9393 €
100 pcs.
2.4990 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 1605628, Phoenix Contact
Crimp contact, Turned, Single contact, Contact diameter: 2 mm, Crimp range: 4 mm² - 4 mm²
Features
- Crimping connection: vibration- and temperature-resistant assembly
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 12 | |
Insulation diameter | 2.85-5.3 mm | |
Contact connection | crimp connection | |
Contact material | Copper-Zinc | |
contact surface | nickel-plated/gold-plated | |
Cable cross-section | 4.0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |