1605602 | Phoenix Contact
Socket, M23, 8 pole, crimp connection, screw locking, straight, 1605602
Order No.: 62P4167
EAN: 4046356182232
MPN:
1605602
SF-7ES1N8A80DU
Unit Price (€ / pc.)
28.5362 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
28.54 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5362 €
5 pcs.
26.8107 €
15 pcs.
25.7754 €
50 pcs.
24.6449 €
150 pcs.
23.6215 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1605602, Phoenix Contact
Cable connector, straight short, Screw locking, M23, number of positions: 4+3+PE, type of contact: Socket, cable diameter range: 7.5 mm - 14 mm, number of positions: 8, connection method: Crimp connection.
Features
- Shielded
- Consistent EMC protection for reliable connection solutions in the industrial environment
- N-coded
- Overvoltage category: III
- Degree of protection: IP67
- Seal material: FPM
Applications
- For power applications
Technical specifications
Version | socket | |
Thread size | M23 | |
Coding | N | |
Contact connection | crimp connection | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 8 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |