1605520 | Phoenix Contact
Plug, 6 pole, crimp connection, screw locking, straight, 1605520
Order No.: 62P4096
EAN: 4046356182164
MPN:
1605520
SF-5EP1N8AWA00
Unit Price (€ / pc.)
26.5846 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Device connector, front mounting, 1605520, Phoenix Contact
Panel connector, front panel, straight, for standard and SPEEDCON locking, M23, no. of poles: 5+PE, contact type: male, crimp connection, O-ring axial, 4x Ø 3.2, shielded: yes, flange size: 26 mm x 26 mm, cable diameter range: 0 mm...0 mm, compatible to mating connectors with SPEEDCON or M23 standard knurled nut
Technical specifications
Version | plug | |
Shell Material | copper alloy | |
Contact connection | crimp connection | |
Assembly | front mounting | |
Orientation | straight | |
Pin number | 6 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |