1605481 | Phoenix Contact
Receptacle, 0.14-1.0 mm², crimp connection, gold-plated, 1605481
Order No.: 62P4058
EAN: 4046356182133
MPN:
1605481
SF-10KS010
Unit Price (€ / pc.)
2.8322 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Socket contact, 1605481, Phoenix Contact
Crimp contact, Wire spring, Single contact, Contact diameter: 1 mm, Crimp range: 0.14 mm² - 1 mm²
Features
- Crimping connection: vibration- and temperature-resistant assembly
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
Technical specifications
Version | receptacle | |
Contact connection | crimp connection | |
contact surface | gold-plated | |
Cable cross-section | 0.14-1.0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |