1613786 | Phoenix Contact
Socket, 16 pole, crimp connection, screw locking, angled, 1613786
Order No.: 62P3902
EAN: 4046356402309
MPN:
1613786
RF-16S1N8AAF00
Unit Price (€ / pc.)
17.3978 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Device connector, front mounting, 1613786, Phoenix Contact
Panel connector, front panel, angled fixed, screw locking, M23, pole count: 16, contact type: female, crimp connection, O-ring axial, 4x Ø 3.2, shielded: yes, flange dimension: 26 mm x 26 mm
Technical specifications
Version | socket | |
Shell Material | copper alloy | |
Contact connection | crimp connection | |
Assembly | panel mounting | |
Orientation | angled | |
Pin number | 16 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |