1607307 | Phoenix Contact
Socket, 12 pole, crimp connection, screw locking, straight, 1607307
Order No.: 62P3895
EAN: 4046356174879
MPN:
1607307
RF-12S2N8AWA00
Unit Price (€ / pc.)
15.3986 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Device connector, front mounting, 1607307, Phoenix Contact
Panel connector, front panel, straight, screw locking, M23, number of poles: 12, contact type: female, crimp connection, O-ring axial, 4x Ø 3.2, shielded: yes
Technical specifications
Version | socket | |
Shell Material | copper alloy | |
Contact connection | crimp connection | |
Assembly | front mounting | |
Orientation | straight | |
Pin number | 12 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |