1607257 | Phoenix Contact
Plug, 12 pole, crimp connection, screw locking, angled, 1607257
Order No.: 62P3876
EAN: 4046356175036
MPN:
1607257
RF-12P2N8AAD00
Unit Price (€ / pc.)
24.4783 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Device connector, front mounting, 1607257, Phoenix Contact
Panel connector, front panel, angled rotatable, screw locking, M23, pole count: 12, contact type: male, crimp termination, O-ring axial, 4x Ø 3.2, shielded: yes, flange size: 26 mm x 26 mm
Technical specifications
Version | plug | |
Shell Material | copper alloy | |
Contact connection | crimp connection | |
Assembly | front mounting | |
Orientation | angled | |
Pin number | 12 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |