1604247 | Phoenix Contact
Cable gland, PG13.5, Clamping range 10 to 14 mm, IP65, silver, 1604247
Order No.: 62P3810
EAN: 4046356248273
MPN:
1604247
RC-Z2093
Unit Price (€ / pc.)
3.1535 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Cable gland, 1604247, Phoenix Contact
Cable gland, Shielded: no, Cable diameter range: 10-14 mm.
Technical specifications
Version | cable gland | |
Colour | silver | |
Thread size | PG13.5 | |
Material | brass, nickel-plated | |
max. clamping range | 14 mm | |
min. clamping range | 10 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |