1604245 | Phoenix Contact
Cable gland, Clamping range 8 to 12 mm, IP65, silver, 1604245
Order No.: 62P3809
EAN: 4046356248266
MPN:
1604245
RC-Z2092
Unit Price (€ / pc.)
2.8322 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Cable gland, 1604245, Phoenix Contact
Cable gland, Shielded: no, Cable diameter range: 8-12 mm.
Technical specifications
Version | cable gland | |
Colour | silver | |
max. clamping range | 12 mm | |
min. clamping range | 8 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |