1604225 | Phoenix Contact
Protective cap for M23, 1604225
Order No.: 62P3805
EAN: 4046356248167
MPN:
1604225
RC-Z2059
Unit Price (€ / pc.)
1.7136 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.5470 €
100 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective cap RC-Z2059
Plastic protective cap for corner connector with M23-Exterior thread.
The technical characteristics of 1604225 from Phoenix Contact at glance
- Product type description : Protective cap
- Protection class (IP, mounted) : IP40
- Housing material : Plastic
- Article description : RC-Z2059
Technical specifications
Suitable for | M23 | |
Accessory Type | protective cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39235090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |