1601451 | Phoenix Contact
Contact insert for circular connector, 1601451
Order No.: 62P3754
EAN: 4046356234818
MPN:
1601451
RC-17P1N8A0000
Unit Price (€ / pc.)
3.8080 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8080 €
10 pcs.
3.4272 €
100 pcs.
2.9155 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert RC-17P1N8A0000
Contact insert, Number of poles: 17, Contact type: Pin, Crimp connection
The technical features of 1601451 from Phoenix Contact at a glance
- Article description: RC-17P1N8A0000
- Wire protection available: No
- Contact insert without Contact: No
- Contact design: Pin
- PE-Connection available: No
- Number of poles: 17
- Product type designation: RC-17P1N8A0000
Technical specifications
Suitable for | circular connector | |
Accessory Type | contact insert |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |