1601058 | Phoenix Contact
Contact insert for circular connector, 1601058
Order No.: 62P3750
EAN: 4046356232999
MPN:
1601058
RC-16S1N8A0000
Unit Price (€ / pc.)
4.1293 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
4.13 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1293 €
10 pcs.
3.7247 €
100 pcs.
3.1773 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert RC-16S1N8A0000
Contact insert, Number of poles: 16, Contact type: Socket, Crimp connection
The technical features of 1601058 from Phoenix Contact at a glance
- Product type designation: RC-16S1N8A0000
- Number of poles: 16
- PE-Connection available: No
- Contact design: Socket
- Contact insert without Contact: No
- Wire protection available: No
- Article description: RC-16S1N8A0000
Technical specifications
Suitable for | circular connector | |
Accessory Type | contact insert |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |