1600509 | Phoenix Contact
Contact insert for circular connector, 1600509
Order No.: 62P3746
EAN: 4046356230421
MPN:
1600509
RC-16P1N120000
Unit Price (€ / pc.)
13.5065 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
13.51 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5065 €
10 pcs.
12.1618 €
100 pcs.
10.3173 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert RC-16P1N120000
Contact insert, Number of poles: 16, Contact type: Pin, Solder connection
The technical features of 1600509 from Phoenix Contact at a glance
- Product type designation: RC-16P1N120000
- PE-Connection available: No
- Number of poles: 16
- Contact insert without Contact: No
- Contact design: Pin
- Wire protection available: No
- Mating cycles, minimum: 50
- Article description: RC-16P1N120000
Further links to Phoenix Contact 1600509
Under the following links you will find more information about Phoenix Contact 1600509
" Technical specifications
Suitable for | circular connector | |
Accessory Type | contact insert |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |