1606997 | Phoenix Contact
Contact insert, 1606997
Order No.: 62P3701
EAN: 4046356201780
MPN:
1606997
RC-07P1N8K0000
Unit Price (€ / pc.)
11.9119 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
11.91 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9119 €
10 pcs.
10.7100 €
100 pcs.
9.1035 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert RC-07P1N8K0000
Contact insert, Number of poles: 7, Contact type: Pin, Crimp connection
The technical features of 1606997 from Phoenix Contact at a glance
- Article description: RC-07P1N8K0000
- Mating cycles, minimum: 50
- Wire protection available: No
- Contact insert without Contact: No
- Contact design: Pin
- Number of poles: 7
- PE-Connection available: No
- Product type designation: RC-07P1N8K0000
Further links to Phoenix Contact 1606997
Under the following links you will find more information about Phoenix Contact 1606997
" Technical specifications
Accessory Type | contact insert |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |