1606993 | Phoenix Contact
Contact insert, 1606993
Order No.: 62P3699
EAN: 4046356275835
MPN:
1606993
RC-06P1NC20000
Unit Price (€ / pc.)
16.0888 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
16.09 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0888 €
10 pcs.
14.4823 €
100 pcs.
12.3165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert RC-06P1NC20000
Contact insert, Number of poles: 6, Contact type: Pin, Solder-in connection
The technical features of 1606993 from Phoenix Contact at a glance
- Article description: RC-06P1NC20000
- Mating cycles, minimum: 100
- Wire protection available: No
- Contact insert without Contact: No
- Contact design: Pin
- Number of poles: 6
- PE-Connection available: No
- Product type designation: RC-06P1NC20000
Further links to Phoenix Contact 1606993
Under the following links you will find more information about Phoenix Contact 1606993
" Technical specifications
Accessory Type | contact insert |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |