1622248 | Phoenix Contact
Sensor actuator cable, M23-cable plug, straight to M23-cable socket, straight, 13 pole, 5 m, PUR, orange, 26 A, 1622248
Order No.: 62P3249
EAN: 4055626070049
MPN:
1622248
K-8E-M23M8/5,0-H00/M23F8-C5-S
Unit Price (€ / pc.)
279.5072 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Circular connector, 1622248, Phoenix Contact
Connector in molded plastic on both sides, Length: 5 m, Color of outer sheath: orange RAL 2003
Features
- Transmission of signals, data, and power in just a single connector
- Our standard: robust halogen-free PUR cable
- Simple and safe: 100% electrically tested and assembled ready for use
- Customer-specific assemblies and cable lengths can be supplied
Technical specifications
Connection (1) | M23-cable plug, straight | |
Connection (2) | M23-cable socket, straight | |
Colour | orange | |
Cable length | 5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 630 V | |
Rated current | 26 A | |
Pin number | 13 pole | |
Degree of protection (IP) | IP67/IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |