1414369 | Phoenix Contact
Socket contact insert, 6 pole, unequipped, crimp connection, 1414369
Order No.: 62P2574
EAN: 4055626025223
MPN:
1414369
HC-M-06P-CT-F
Unit Price (€ / pc.)
5.3193 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5.32 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3193 €
10 pcs.
4.7957 €
100 pcs.
4.0698 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert module, 1414369, Phoenix Contact
Contact insert module, Number of positions: 6, Power contacts: 6, Control contacts: 0, Socket, Crimp connection, 500 V, 16 A, 0.5-4 mm², Application: Power
Technical specifications
Version | socket insert | |
Additional parts | unequipped | |
Contact connection | crimp connection | |
PE contact | No | |
Pin number | 6 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |