1775253 | Phoenix Contact
Adapter plate for D-Sub plug, 1775253
Order No.: 62P2101
EAN: 4017918037987
MPN:
1775253
HC-D 15-ADP/1 DSUB 15
Unit Price (€ / pc.)
8.2586 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Adapter plate HC-D 15-ADP/1 DSUB 15
D-SUB adapter plate, for assembly with one D-SUB connector, Number of poles 15, housing series HC-D 15-
The technical features of 1775253 from Phoenix Contact at a glance
- Article description: HC-D 15-ADP/1 DSUB 15
- Size: D15
- Housing surface finish: Not relevant
- Number of recesses: 1
- Adapter plate material: Plastic
- Protection class (IP, mounted): Not relevant
- Product Type designation: Adapter plate
- Length: 57 mm
- Flammability class of the insulating material (in the style of UL 94): HB
- Width: 23 mm
- Shape of the recess: D-SUB
- Color: grey
- Seal available: Yes
Further links to Phoenix Contact 1775253
ander the following links you will find more information about Phoenix Contact 1775253
Technical specifications
Suitable for | D-Sub plug | |
Accessory Type | adapter plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |