1605585 | Phoenix Contact
Socket contact insert, 24B, 24 pole, equipped, QUICKON, with PE contact, 1605585
Order No.: 62P1655
EAN: 4017918940676
MPN:
1605585
HC-B 24-EBUQ-2,5
Unit Price (€ / pc.)
18.088 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Contact insert module, 1605585, Phoenix Contact
HEAVYCON female insert, B24 series, 24-poles, QUICKON-connection. Contact insert with QUICKON connection technology, the wires are connected with just a turn of the screwdriver. The wires do not have to be stripped first. This reduces connection time by at least 60%.
Technical specifications
Version | socket insert | |
Additional parts | equipped | |
Shell size | 24B | |
Contact connection | QUICKON | |
PE contact | Yes | |
Pin number | 24 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |