1605624 | Phoenix Contact
Pin contact insert, 10B, 10 pole, equipped, QUICKON, with PE contact, 1605624
Order No.: 62P1323
EAN: 4017918940713
MPN:
1605624
HC-B 10-ESTQ-2,5
Unit Price (€ / pc.)
15.4224 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.42 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4224 €
10 pcs.
13.8873 €
100 pcs.
11.8048 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert module, 1605624, Phoenix Contact
HEAVYCON male insert, B10 series, 10-poles, QUICKON connection. Contact insert with QUICKON connection technology, the wires are connected with just a turn of the screwdriver. The wires do not have to be stripped first. This reduces connection time by at least 60%.
Technical specifications
Version | pin insert | |
Additional parts | equipped | |
Shell size | 10B | |
Contact connection | QUICKON | |
PE contact | Yes | |
Pin number | 10 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |