1663433 | Phoenix Contact
Receptacle, 1.5 mm², AWG 16, crimp connection, silver-plated, 1663433
Order No.: 62P0646
EAN: 4017918123246
MPN:
1663433
CK1,6-ED-1,50BU AG
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9639 €
100 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 1663433, Phoenix Contact
Turned 1.6 crimp contact, Individual female contact, Core diameter 1.5 mm², Silver-plated
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 16 | |
Insulation diameter | 1.8-3 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | silver-plated | |
Cable cross-section | 1.5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |