1620163 | Phoenix Contact
Plug, M23, 9 pole, solder connection, SPEEDCON locking, straight, 1620163
Order No.: 62P0021
EAN: 4046356818827
MPN:
1620163
CA-09P1N1290DN
Unit Price (€ / pc.)
21.0511 € *
Available: 8 pcs.
Leadtime: 9 Weeks **
Total Price:
21.05 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0511 €
10 pcs.
18.5164 €
50 pcs.
17.2550 €
150 pcs.
16.5053 €
500 pcs.
15.6604 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coupler connector, 1620163, Phoenix Contact
Coupler connector, CA, straight, for standard and SPEEDCON interlock, M23, No. of pole: 8+1, Direction of rotation: Standard, type of contact: Pin, Solder connection, cable diameter range: 3 mm - 14.5 mm.
Features
- Shielded
- Connector for flexible on-site assembly
- Consistent EMC protection for reliable transmission of signals
- Solder connection: proven connection technology for various litz wires
- Circular connector
Technical specifications
Version | plug | |
Thread size | M23 | |
Coding | N | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 9 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | SPEEDCON locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |