WDR-480-24 | MEAN WELL
Power supply, 24 to 28 VDC, 20 A, 480 W, WDR-480-24
Unit Price (€ / pc.)
194.4460 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
194.45 € *
Price list
Quantity
Price per unit*
1 pcs.
194.4460 €
3 pcs.
188.6150 €
10 pcs.
182.1295 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply, WDR-480-24, MEAN WELL
AC-DC Industrial DIN rail power supply, output 24 VDC at 20 A, metal enclosure, ultra wide range input 180-550 VAC for single and two phase networks.
Features
- Built-in active PFC circuit
- High efficiency 93% and lower power loss
- Protection functions: Short circuit, overload, overvoltage, overtemperature
- Cooling by free air convection
- Built-in DC OK relay contact
- 100 % full load burn-in test
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 to 28 VDC | |
Output current | 20 A | |
Width | 85.5 mm | |
Input voltage AC | 180-550 VAC, 254-780 VDC | |
Height | 125.2 mm | |
Power | 480 W | |
Depth | 128.5 mm | |
efficiency | 92 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |