TDR-960-48 | MEAN WELL

Power supply, 48 to 55 VDC, 20 A, 960 W, TDR-960-48

Order No.: 62C1575
EAN: 4099891286361
MPN:
TDR-960-48
Series: TDR-960
MEAN WELL
default L
Image may differ
Unit Price (€ / pc.)
265.9531 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
265.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
265.9531 €

Power supply, TDR-960-48, MEAN WELL

AC-DC Industrial 3-phase DIN rail power supply, output 48 VDC at 20 A, metal housing, 2-phase operation possible, current division 3+1.

Features

  • Three-phase 340-550 VAC Wide range input
  • Width only 110 mm
  • High efficiency 94.5 % and low power dissipation
  • Protection functions: Short circuit, overload, overvoltage, overtemperature
  • Cooling by free air convection
  • Built-in DC OK relay contact
Technical specifications
Number of outputs 1
Output voltage DC 48 to 55 VDC
Output current 20 A
Width 110 mm
Input voltage AC 340-550 VAC, 480-780 VDC
Height 125.2 mm
Power 960 W
Depth 150 mm
efficiency 94.55 %
Logistics
Country of origin TW
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes