SDR-960-24 | MEAN WELL
Power supply, 24 to 28 VDC, 40 A, 960 W, SDR-960-24
Unit Price (€ / pc.)
350.4550 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
350.46 € *
Price list
Quantity
Price per unit*
1 pcs.
350.4550 €
3 pcs.
339.9354 €
10 pcs.
328.2496 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply, SDR-960-24, MEAN WELL
AC-DC Industrial DIN rail power supply, output 24 VDC at 40 A, metal housing, ultra slim width 110 mm, parallel function.
Features
- 130 % peak load capacity
- High efficiency 94 % and low power dissipation
- Protection functions: Short circuit, overload, overvoltage, overtemperature
- Cooling by free air convection
- Built-in constant current limiting circuit
- Current division up to 3840 W (3+1)
- 100 % full load burn-in test
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 to 28 VDC | |
Output current | 40 A | |
Width | 110 mm | |
Input voltage AC | 180-264 VAC, 254-370 VDC | |
Height | 125.2 mm | |
Power | 960 W | |
Depth | 150 mm | |
efficiency | 94 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |