SDR-75-24 | MEAN WELL

Power supply, 24 to 28 VDC, 3.2 A, 75 W, SDR-75-24

Order No.: 62C1568
EAN: 4099891286293
MPN:
SDR-75-24
Series: SDR-75
MEAN WELL
default L
Image may differ
Unit Price (€ / pc.)
54.1212 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
54.12 € *
Price list
Quantity
Price per unit*
1 pcs.
54.1212 €
5 pcs.
50.8725 €
50 pcs.
45.0177 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, SDR-75-24, MEAN WELL

AC-DC Industrial DIN rail power supply, output 24 VDC at 3.2 A, metal housing, ultra slim width 32 mm.

Features

  • High efficiency of 90 % and low power loss
  • 150 % peak load capacity
  • Protection functions: Short circuit, overload, overvoltage, overtemperature
  • Cooling by free air convection
  • 100% full load burn-in test
Technical specifications
Number of outputs 1
Output voltage DC 24 to 28 VDC
Output current 3.2 A
Width 32 mm
Input voltage AC 88-264 VAC, 124-370 VDC
Height 125.2 mm
Power 75 W
Depth 102 mm
efficiency 89 %
Logistics
Country of origin CN
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes