SDR-240-48 | MEAN WELL
Power supply, 48 to 55 VDC, 5 A, 240 W, SDR-240-48
Unit Price (€ / pc.)
109.9084 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
109.91 € *
Price list
Quantity
Price per unit*
1 pcs.
109.9084 €
3 pcs.
106.6240 €
10 pcs.
102.9588 €
100 pcs.
94.0457 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply, SDR-240-48, MEAN WELL
AC-DC Industrial DIN rail power supply, output 48 VDC at 5 A, metal housing, ultra slim width 63 mm.
Features
- High efficiency 94 % and low power dissipation
- 150 % peak load capacity
- Built-in active PFC function
- Protection functions: Short circuit, overload, overvoltage, overtemperature
- Cooling by free air convection
- Built-in DC OK relay contact
- 100 % full load burn-in test
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 48 to 55 VDC | |
Output current | 5 A | |
Width | 63 mm | |
Input voltage AC | 88-264 VAC, 124-370 VDC | |
Height | 125.2 mm | |
Power | 240 W | |
Depth | 113.5 mm | |
efficiency | 94 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |