MDR-60-5 | MEAN WELL

Power supply, 5 to 6 VDC, 10 A, 60 W, MDR-60-5

Order No.: 62C1547
EAN: 4099891286088
MPN:
MDR-60-5
Series: MDR-60
MEAN WELL
default L
Image may differ
Unit Price (€ / pc.)
33.0701 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.07 € *
Price list
Quantity
Price per unit*
1 pcs.
33.0701 €
5 pcs.
31.0828 €
50 pcs.
27.5128 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, MDR-60-5, MEAN WELL

AC-DC Industrial DIN rail power supply, output 5 VDC at 10 A, plastic housing.

Features

  • Universal AC input/full range
  • Protection functions: Short circuit, overload, overvoltage
  • Cooling by free air convection
  • LED indicator for power on
  • DC OK relay contact
  • Power consumption without load < 0.75 W
  • 100 % full load burn-in test
Technical specifications
Number of outputs 1
Output voltage DC 5 to 6 VDC
Output current 10 A
Width 40 mm
Input voltage AC 85-264 VAC, 120-370 VDC
Height 90 mm
Power 60 W
Depth 100 mm
efficiency 78 %
Logistics
Country of origin CN
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Output current
Output voltage DC
efficiency
Depth
Input voltage AC
Width
Height
Number of outputs
Power
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
efficiency
Depth
Input voltage AC
Width
Height
Number of outputs
Power
Power supply, 24 to 30 VDC, 2.5 A, 60 W, MDR-60-24
Order No.:
 62C1545
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 MDR-60-24
Available: 11 pcs. Leadtime: 3 Weeks **
Total Price: 38.35 € *
1 pcs.
38.3537 €
5 pcs.
36.0570 €
15 pcs.
34.6766 €
50 pcs.
33.1415 €
150 pcs.
31.7492 €
2.5 A
24 to 30 VDC
88 %
100 mm
85-264 VAC, 120-370 VDC
40 mm
90 mm
1
60 W
Power supply, 12 to 15 VDC, 5 A, 60 W, MDR-60-12
Order No.:
 62C1544
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 MDR-60-12
Available: 0 pcs. Leadtime: On Request **
Total Price: 33.07 € *
1 pcs.
33.0701 €
5 pcs.
31.0828 €
50 pcs.
27.5128 €
5 A
12 to 15 VDC
86 %
100 mm
85-264 VAC, 120-370 VDC
40 mm
90 mm
1
60 W
Power supply, 5 to 6 VDC, 10 A, 60 W, MDR-60-5
Order No.:
 62C1547
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 MDR-60-5
Available: 0 pcs. Leadtime: On Request **
Total Price: 33.07 € *
1 pcs.
33.0701 €
5 pcs.
31.0828 €
50 pcs.
27.5128 €
10 A
5 to 6 VDC
78 %
100 mm
85-264 VAC, 120-370 VDC
40 mm
90 mm
1
60 W