MDR-20-5 | MEAN WELL

Power supply, 4.75 to 5.5 VDC, 3 A, 20 W, MDR-20-5

Order No.: 62C1539
EAN: 4099891286002
MPN:
MDR-20-5
Series: MDR-20
MEAN WELL
default L
Image may differ
Unit Price (€ / pc.)
23.0860 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.09 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0860 €
5 pcs.
21.7056 €
50 pcs.
19.2066 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, MDR-20-5, MEAN WELL

AC-DC Industrial DIN rail power supply, output 5 VDC at 3 A, plastic housing.

Features

  • Universal AC input/full range
  • Protection functions: Short circuit, overload, overvoltage
  • Cooling by free air convection
  • LED indicator for power on
  • DC OK relay contact
  • Power consumption without load < 0.75 W
  • 100 % full load burn-in test
Technical specifications
Number of outputs 1
Output voltage DC 4.75 to 5.5 VDC
Output current 3 A
Width 22.5 mm
Input voltage AC 85-264 VAC, 120-370 VDC
Height 90 mm
Power 20 W
Depth 100 mm
efficiency 76 %
Logistics
Country of origin CN
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Output current
Output voltage DC
efficiency
Power
Depth
Input voltage AC
Width
Height
Number of outputs
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
efficiency
Power
Depth
Input voltage AC
Width
Height
Number of outputs
Power supply, 21.6 to 26.4 VDC, 1 A, 24 W, MDR-20-24
Order No.:
 62C1538
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 MDR-20-24
Available: 3 pcs. Leadtime: 3 Weeks **
Total Price: 26.78 € *
1 pcs.
26.7750 €
5 pcs.
25.1685 €
15 pcs.
24.2046 €
50 pcs.
23.1336 €
150 pcs.
22.1697 €
1 A
21.6 to 26.4 VDC
84 %
24 W
100 mm
85-264 VAC, 120-370 VDC
22.5 mm
90 mm
1
Power supply, 4.75 to 5.5 VDC, 3 A, 20 W, MDR-20-5
Order No.:
 62C1539
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 MDR-20-5
Available: 0 pcs. Leadtime: On Request **
Total Price: 23.09 € *
1 pcs.
23.0860 €
5 pcs.
21.7056 €
50 pcs.
19.2066 €
3 A
4.75 to 5.5 VDC
76 %
20 W
100 mm
85-264 VAC, 120-370 VDC
22.5 mm
90 mm
1