OWA-60E-15 | MEAN WELL

Table power supply, 15 VDC, 4 A, 60 W, OWA-60E-15

Order No.: 62C1407
EAN: 4099891295486
MPN:
OWA-60E-15
Series: OWA-60E
MEAN WELL
default L
Image may differ
Unit Price (€ / pc.)
44.8868 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.89 € *
Price list
Quantity
Price per unit*
1 pcs.
44.8868 €
5 pcs.
42.1974 €
50 pcs.
37.3541 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 4 A
Width 53 mm
Input voltage AC 90-264 VAC/127-370 VDC
Height 35 mm
Length 130 mm
Power 60 W
efficiency 89 %
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Output current
Output voltage DC
efficiency
Input voltage AC
Width
Length
Height
Number of outputs
Power
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
efficiency
Input voltage AC
Width
Length
Height
Number of outputs
Power
Table power supply, 24 VDC, 2.5 A, 60 W, OWA-60E-24
Order No.:
 62C1409
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 OWA-60E-24
Available: 0 pcs. Leadtime: On Request **
Total Price: 44.89 € *
1 pcs.
44.8868 €
5 pcs.
42.1974 €
50 pcs.
37.3541 €
2.5 A
24 VDC
90 %
90-264 VAC/127-370 VDC
53 mm
130 mm
35 mm
1
60 W
Table power supply, 15 VDC, 4 A, 60 W, OWA-60E-15
Order No.:
 62C1407
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 OWA-60E-15
Available: 0 pcs. Leadtime: On Request **
Total Price: 44.89 € *
1 pcs.
44.8868 €
5 pcs.
42.1974 €
50 pcs.
37.3541 €
4 A
15 VDC
89 %
90-264 VAC/127-370 VDC
53 mm
130 mm
35 mm
1
60 W
Table power supply, 20 VDC, 3 A, 60 W, OWA-60E-20
Order No.:
 62C1408
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 OWA-60E-20
Available: 0 pcs. Leadtime: On Request **
Total Price: 47.46 € *
1 pcs.
47.4572 €
3 A
20 VDC
89 %
90-264 VAC/127-370 VDC
53 mm
130 mm
35 mm
1
60 W