GST90A12-P1M | MEAN WELL

Table power supply, 12 VDC, 6.67 A, 80 W, GST90A12-P1M

Order No.: 62C1392
EAN: 4099891295332
MPN:
GST90A12-P1M
Series: GST90A
MEAN WELL
default L
Image may differ
Unit Price (€ / pc.)
35.8071 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.81 € *
Price list
Quantity
Price per unit*
1 pcs.
35.8071 €
5 pcs.
33.6532 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 6.67 A
Width 60 mm
Input voltage AC 90-264 VAC/127-370 VDC
Height 32 mm
Length 145 mm
Power 80 W
efficiency 89 %
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Output current
Output voltage DC
efficiency
Power
Input voltage AC
Width
Length
Height
Number of outputs
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
efficiency
Power
Input voltage AC
Width
Length
Height
Number of outputs
Table power supply, 12 VDC, 6.67 A, 80 W, GST90A12-P1M
Order No.:
 62C1392
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 GST90A12-P1M
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 35.81 € *
1 pcs.
35.8071 €
5 pcs.
33.6532 €
6.67 A
12 VDC
89 %
80 W
90-264 VAC/127-370 VDC
60 mm
145 mm
32 mm
1
Table power supply, 24 VDC, 3.75 A, 90 W, GST90A24-P1M
Order No.:
 62C1395
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 GST90A24-P1M
Available: 0 pcs. Leadtime: On Request **
Total Price: 43.39 € *
1 pcs.
43.3874 €
5 pcs.
40.7813 €
50 pcs.
36.1046 €
3.75 A
24 VDC
90 %
90 W
90-264 VAC/127-370 VDC
60 mm
145 mm
32 mm
1
Table power supply, 19 VDC, 4.74 A, 90 W, GST90A19-P1M
Order No.:
 62C1394
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 GST90A19-P1M
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 43.39 € *
1 pcs.
43.3874 €
5 pcs.
40.7813 €
50 pcs.
36.1046 €
4.74 A
19 VDC
90 %
90 W
90-264 VAC/127-370 VDC
60 mm
145 mm
32 mm
1