GST160A24-R7B | MEAN WELL
Table power supply, 24 VDC, 6.67 A, 160 W, GST160A24-R7B
Unit Price (€ / pc.)
76.3266 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
76.33 € *
Price list
Quantity
Price per unit*
1 pcs.
76.3266 €
5 pcs.
71.7451 €
50 pcs.
63.4984 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 6.67 A | |
Width | 72 mm | |
Input voltage AC | 85-264 VAC/120-370 VDC | |
Height | 35 mm | |
Length | 175 mm | |
Power | 160 W | |
efficiency | 93 % |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |