GSM60A12-P1J | MEAN WELL
Table power supply, 12 VDC, 5 A, 60 W, GSM60A12-P1J
Unit Price (€ / pc.)
38.5560 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.56 € *
Price list
Quantity
Price per unit*
1 pcs.
38.5560 €
5 pcs.
36.2474 €
50 pcs.
32.0824 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 12 VDC | |
Output current | 5 A | |
Width | 50 mm | |
Input voltage AC | 80-264 VAC/113-370 VDC | |
Height | 31.5 mm | |
Length | 125 mm | |
Power | 60 W | |
efficiency | 88 % |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |