GSM18B09-P1J | MEAN WELL

Table power supply, 9 VDC, 2 A, 18 W, GSM18B09-P1J

Order No.: 62C1190
EAN: 4099891293789
MPN:
GSM18B09-P1J
Series: GSM18B
MEAN WELL
default L
Image may differ
Unit Price (€ / pc.)
24.3950 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.40 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3950 €
5 pcs.
22.9313 €
50 pcs.
20.3014 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 9 VDC
Output current 2 A
Width 54 mm
Input voltage AC 80-264 VAC/113-370 VDC
Height 33 mm
Length 79 mm
Power 18 W
efficiency 84 %
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Output current
Output voltage DC
efficiency
Power
Input voltage AC
Width
Length
Height
Number of outputs
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
efficiency
Power
Input voltage AC
Width
Length
Height
Number of outputs
Table power supply, 9 VDC, 2 A, 18 W, GSM18B09-P1J
Order No.:
 62C1190
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 GSM18B09-P1J
Available: 0 pcs. Leadtime: On Request **
Total Price: 24.40 € *
1 pcs.
24.3950 €
5 pcs.
22.9313 €
50 pcs.
20.3014 €
2 A
9 VDC
84 %
18 W
80-264 VAC/113-370 VDC
54 mm
79 mm
33 mm
1
Table power supply, 5 VDC, 3 A, 15 W, GSM18B05-P1J
Order No.:
 62C1188
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 GSM18B05-P1J
Available: 0 pcs. Leadtime: On Request **
Total Price: 24.40 € *
1 pcs.
24.3950 €
5 pcs.
22.9313 €
50 pcs.
20.3014 €
3 A
5 VDC
80 %
15 W
80-264 VAC/113-370 VDC
54 mm
79 mm
33 mm
1
Table power supply, 24 VDC, 750 mA, 18 W, GSM18B24-P1J
Order No.:
 62C1194
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 GSM18B24-P1J
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 24.40 € *
1 pcs.
24.3950 €
5 pcs.
22.9313 €
50 pcs.
20.3014 €
750 mA
24 VDC
87 %
18 W
80-264 VAC/113-370 VDC
54 mm
79 mm
33 mm
1