GP25A13A-R1B | MEAN WELL

Table power supply, 5/12/-5 VDC, 2.5 A, 28.5 W, GP25A13A-R1B

Order No.: 62C1078
EAN: 4099891293321
MPN:
GP25A13A-R1B
Series: GP25A
MEAN WELL
default L
Image may differ
Unit Price (€ / pc.)
51.8721 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
51.87 € *
Price list
Quantity
Price per unit*
1 pcs.
51.8721 €
5 pcs.
48.7662 €
50 pcs.
43.1613 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 3
Output voltage DC 5/12/-5 VDC
Output current 2.5 A
Output current 2 1.2 A
Output current 3 300 mA
Width 67 mm
Input voltage AC 90-264 VAC/135-370 VDC
Height 36 mm
Length 107.5 mm
Power 28.5 W
efficiency 80 %
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Output current 2
Output voltage DC
efficiency
Power
Input voltage AC
Width
Length
Output current
Output current 3
Height
Number of outputs
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current 2
Output voltage DC
efficiency
Power
Input voltage AC
Width
Length
Output current
Output current 3
Height
Number of outputs
Table power supply, 5 VDC, 2.5 A, 28 W, GP25A14E-R1B
Order No.:
 62C1080
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 GP25A14E-R1B
Available: 0 pcs. Leadtime: On Request **
Total Price: 51.87 € *
1 pcs.
51.8721 €
5 pcs.
48.7662 €
50 pcs.
43.1613 €
5 VDC
74 %
28 W
90-264 VAC/135-370 VDC
67 mm
107.5 mm
2.5 A
36 mm
3
Table power supply, 5/12/-12 VDC, 2.5 A, 28 W, GP25A13D-R1B
Order No.:
 62C1079
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 GP25A13D-R1B
Available: 0 pcs. Leadtime: On Request **
Total Price: 51.87 € *
1 pcs.
51.8721 €
5 pcs.
48.7662 €
50 pcs.
43.1613 €
1 A
5/12/-12 VDC
80 %
28 W
90-264 VAC/135-370 VDC
67 mm
107.5 mm
2.5 A
300 mA
36 mm
3
Table power supply, 5/12/-5 VDC, 2.5 A, 28.5 W, GP25A13A-R1B
Order No.:
 62C1078
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 GP25A13A-R1B
Available: 0 pcs. Leadtime: On Request **
Total Price: 51.87 € *
1 pcs.
51.8721 €
5 pcs.
48.7662 €
50 pcs.
43.1613 €
1.2 A
5/12/-5 VDC
80 %
28.5 W
90-264 VAC/135-370 VDC
67 mm
107.5 mm
2.5 A
300 mA
36 mm
3