GE12I05-P1J | MEAN WELL
Plug-in power supply, 5 VDC, 2 A, 10 W, GE12I05-P1J
Unit Price (€ / pc.)
18.8258 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.83 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8258 €
10 pcs.
16.5648 €
100 pcs.
14.5299 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 2 A | |
Width | 40 mm | |
Input voltage AC | 90-264 VAC/135-370 VDC | |
Height | 38.8 mm | |
Length | 70.7 mm | |
Power | 10 W | |
efficiency | 80 % |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |