ENP-120-12 | MEAN WELL

Table power supply, 13.8 VDC, 8.7 A, 120 W, ENP-120-12

Order No.: 62C1008
EAN: 4099891293208
MPN:
ENP-120-12
Series: ENP-120
MEAN WELL
default L
Image may differ
Unit Price (€ / pc.)
86.5368 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
86.54 € *
Price list
Quantity
Price per unit*
1 pcs.
86.5368 €
5 pcs.
81.3484 €
50 pcs.
71.9950 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 13.8 VDC
Output current 8.7 A
Width 178 mm
Input voltage AC 90-264 VAC/127-370 VDC
Height 45.5 mm
Length 192 mm
Power 120 W
efficiency 89.5 %
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes