KBPC2502F | Diotec

Diotec bridge rectifier, 140 V, 25 A, flat bridge, KBPC2502F

Order No.: 62A204
EAN: 4099879038920
MPN:
KBPC2502F
Series: KBPC2
Diotec
default L
Image may differ
Unit Price (€ / pc.)
3.4153 € *
Available: 90 pcs.
Leadtime: 3 Weeks **
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4153 €
10 pcs.
3.0345 €
100 pcs.
2.7132 €
250 pcs.
2.4752 €
1000 pcs.
2.2729 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bridge rectifier, KBPC2502F, DIOTEC

Bridge rectifier; Nominal current 25 A; Alternating input voltage 140 V; Plastic case with alu bottom; Dimensions 28.6 x 28.6 x 7.3 mm; Compound has classification UL94V-0

Technical specifications
Version 1-phase
Input voltage 140 V
Enclosure flat bridge
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly screw mounting
Rated current 25 A
Voltage V RRM (peak reverse voltage) 200 V
Logistics
Country of origin SI
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Input voltage
Voltage V RRM (peak reverse voltage)
Version
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage
Voltage V RRM (peak reverse voltage)
Version
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
Diotec bridge rectifier, 420 V, 25 A, flat bridge, KBPC2506F
Order No.:
 62A208
Manufacturer:
 Diotec
Manufacturer SKU:
 KBPC2506F
Available: 205 pcs. Leadtime: 3 Weeks **
Total Price: 3.38 € *
1 pcs.
3.3796 €
10 pcs.
2.8084 €
100 pcs.
2.4038 €
250 pcs.
2.1896 €
1000 pcs.
1.9992 €
420 V
600 V
1-phase
screw mounting
-50 °C
150 °C
25 A
flat bridge
Diotec bridge rectifier, 140 V, 25 A, flat bridge, KBPC2502F
Order No.:
 62A204
Manufacturer:
 Diotec
Manufacturer SKU:
 KBPC2502F
Available: 90 pcs. Leadtime: 3 Weeks **
Total Price: 3.42 € *
1 pcs.
3.4153 €
10 pcs.
3.0345 €
100 pcs.
2.7132 €
250 pcs.
2.4752 €
1000 pcs.
2.2729 €
140 V
200 V
1-phase
screw mounting
-50 °C
150 °C
25 A
flat bridge
Diotec bridge rectifier, 560 V, 25 A, flat bridge, KBPC2508F
Order No.:
 62A210
Manufacturer:
 Diotec
Manufacturer SKU:
 KBPC2508F
Available: 48 pcs. Leadtime: 3 Weeks **
Total Price: 3.42 € *
1 pcs.
3.4153 €
10 pcs.
2.8441 €
100 pcs.
2.4395 €
250 pcs.
2.2134 €
1000 pcs.
2.0230 €
560 V
800 V
1-phase
screw mounting
-50 °C
150 °C
25 A
flat bridge
Diotec bridge rectifier, 1000 V, 25 A, flat bridge, KBPC2516F
Order No.:
 62A218
Manufacturer:
 Diotec
Manufacturer SKU:
 KBPC2516F
Available: 330 pcs. Leadtime: 3 Weeks **
Total Price: 3.43 € *
1 pcs.
3.4272 €
10 pcs.
3.0464 €
100 pcs.
2.7251 €
250 pcs.
2.4871 €
1000 pcs.
2.2848 €
1000 V
1.6 kV
1-phase
screw mounting
-50 °C
150 °C
25 A
flat bridge
Diotec bridge rectifier, 280 V, 25 A, flat bridge, KBPC2504F
Order No.:
 62A206
Manufacturer:
 Diotec
Manufacturer SKU:
 KBPC2504F
Available: 234 pcs. Leadtime: 3 Weeks **
Total Price: 3.42 € *
1 pcs.
3.4153 €
10 pcs.
2.8441 €
100 pcs.
2.4395 €
250 pcs.
2.2134 €
1000 pcs.
2.0230 €
280 V
400 V
1-phase
screw mounting
-50 °C
150 °C
25 A
flat bridge