HEF4538BT,653 | NXP
Monovibrator, 3 V, 15 V, SO16
No longer available from manufacturer
Unit Price (€ / pc.)
0.8687 € *
Available: 3,404 pcs.
Leadtime: On Request **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
25 pcs.
0.7140 €
100 pcs.
0.5831 €
250 pcs.
0.5117 €
1000 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dual precision monostable multivibrator, HEF4538BT, NXP
The HEF4066B provides four single-pole, single-throw analog switch functions. Each switch has two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When nE is LOW, the analog switch is turned off.
Features
- Tolerant of slow trigger rise and fall times
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
Technical specifications
Output current | 3.6 mA | |
Enclosure | SOIC-16 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423390 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |