HEF4094BT,653 | NXP
8-stage shift-and-store register, HEF4094BT, SOIC-16
Unit Price (€ / pc.)
0.2166 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
The HEF4094B is an 8-stage serial shift register. The parallel outputs may be connected directly to common bus lines. Data is shifted on positive-going clock transitions.
Technical specifications
Output current | 10 mA | |
Enclosure | SOIC-16 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423390 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |